Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO A676-S1T1-24-0-20-R33-Z

DigiKey Part Number
475-LOA676-S1T1-24-0-20-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LO A676-S1T1-24-0-20-R33-Z
Description
LED ORANGE CLEAR SMD R/A
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
610nm
Lens Color
Colorless
Package / Case
2-SMD, Boomerang
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 3.60mm W
Lens Style
Round with Flat Top
Height (Max)
4.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.