LH T674-M2P1-1-0-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.20267
Datasheet
Red 645nm LED Indication - Discrete 1.75V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH T674-M2P1-1-0-10-R18-Z

DigiKey Part Number
475-LHT674-M2P1-1-0-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LH T674-M2P1-1-0-10-R18-Z
Description
LED RED CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 1.75V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.75V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTLP670C9TREverlight Electronics Co Ltd0QTLP670C9TREL-NDkr.0.20267Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes