
LG M676-N2P2-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGM676-N2P2-24-0-20-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG M676-N2P2-24-0-20-R18-Z |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 572nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |




