
LB Q39E-N1OO-35-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LBQ39E-N1OO-35-1TR-ND - Tape & Reel (TR) 475-LBQ39E-N1OO-35-1CT-ND - Cut Tape (CT) 475-LBQ39E-N1OO-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB Q39E-N1OO-35-1-5-R18 |
Description | LED BLUE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB Q39E-N1OO-35-1-5-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52610 | kr.2,104.40 |
| 8.000 | kr.0.49356 | kr.3,948.48 |
| 12.000 | kr.0.47685 | kr.5,722.20 |
| 20.000 | kr.0.45798 | kr.9,159.60 |
| 28.000 | kr.0.44674 | kr.12,508.72 |
| 40.000 | kr.0.43578 | kr.17,431.20 |
| 100.000 | kr.0.41157 | kr.41,157.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.16700 | kr.11.67 |
| 100 | kr.0.82170 | kr.82.17 |
| 500 | kr.0.66216 | kr.331.08 |
| 1.000 | kr.0.60933 | kr.609.33 |
| 2.000 | kr.0.56438 | kr.1,128.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.15800 | kr.11.58 |
| 100 | kr.0.81540 | kr.81.54 |
| 500 | kr.0.65702 | kr.328.51 |
| 1.000 | kr.0.60461 | kr.604.61 |
| 2.000 | kr.0.56000 | kr.1,120.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |











