
LB P4SG-S2U1-35-1 | |
|---|---|
DigiKey Part Number | 475-LBP4SG-S2U1-35-1TR-ND - Tape & Reel (TR) 475-LBP4SG-S2U1-35-1CT-ND - Cut Tape (CT) 475-LBP4SG-S2U1-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB P4SG-S2U1-35-1 |
Description | LED BLUE CLEAR SMD BOTTOM ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Standard | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.40mm L x 1.90mm W |
Millicandela Rating | Height (Max) 0.88mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.08100 | kr.30.81 |
| 100 | kr.2.23990 | kr.223.99 |
| 500 | kr.1.86168 | kr.930.84 |
| 1.000 | kr.1.73748 | kr.1,737.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51708 | kr.4,551.24 |
| 6.000 | kr.1.43888 | kr.8,633.28 |
| 9.000 | kr.1.39882 | kr.12,589.38 |
| 15.000 | kr.1.37960 | kr.20,694.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

