
LA E63F-EBGA-24-3A4B-Z | |
|---|---|
DigiKey Part Number | 475-LAE63F-EBGA-24-3A4B-ZTR-ND - Tape & Reel (TR) 475-LAE63F-EBGA-24-3A4B-ZCT-ND - Cut Tape (CT) 475-LAE63F-EBGA-24-3A4B-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA E63F-EBGA-24-3A4B-Z |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.95800 | kr.19.58 |
| 100 | kr.1.39780 | kr.139.78 |
| 500 | kr.1.14534 | kr.572.67 |
| 1.000 | kr.1.06227 | kr.1,062.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99152 | kr.1,983.04 |
| 4.000 | kr.0.93143 | kr.3,725.72 |
| 6.000 | kr.0.90059 | kr.5,403.54 |
| 10.000 | kr.0.86573 | kr.8,657.30 |
| 14.000 | kr.0.84499 | kr.11,829.86 |
| 20.000 | kr.0.82476 | kr.16,495.20 |
| 50.000 | kr.0.78008 | kr.39,004.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |




