
CRTL111A125V1M9 | |
|---|---|
DigiKey Part Number | 32-CRTL111A125V1M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRTL111A125V1M9 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.43mm x 22.35mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.11000 | kr.78.11 |
| 10 | kr.67.41500 | kr.674.15 |
| 25 | kr.63.56880 | kr.1,589.22 |
| 50 | kr.60.79900 | kr.3,039.95 |
| 100 | kr.58.14550 | kr.5,814.55 |
| 250 | kr.54.80824 | kr.13,702.06 |
| 500 | kr.52.40612 | kr.26,203.06 |
| 1.000 | kr.50.10489 | kr.50,104.89 |
| Unit Price without VAT: | kr.78.11000 |
|---|---|
| Unit Price with VAT: | kr.97.63750 |


