
XUV-005 | |
---|---|
DigiKey Part Number | 2640-XUV-005-ND |
Manufacturer | |
Manufacturer Product Number | XUV-005 |
Description | SENSOR PHOTODIODE TO5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | - | |
Active Area | 5mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,200.00000 | kr.2,200.00 |
5 | kr.2,068.23600 | kr.10,341.18 |
10 | kr.2,019.09800 | kr.20,190.98 |
Unit Price without VAT: | kr.2,200.00000 |
---|---|
Unit Price with VAT: | kr.2,750.00000 |