New Product
DLS-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIN-DSIN

DigiKey Part Number
2640-PIN-DSIN-ND
Manufacturer
Manufacturer Product Number
PIN-DSIN
Description
Dual Sandwich Detector
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 950nm, 1300nm 40µs, 2µs TO-5 Variant, 4 Leads, Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
950nm, 1300nm
Color - Enhanced
Infrared (NIR)
Spectral Range
400nm ~ 1100nm, 1000nm ~ 1750nm
Diode Type
PIN
Responsivity @ nm
0.45 A/W @ 950nm, 0.6 A/W @ 1300nm
Response Time
40µs, 2µs
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
-
Active Area
1.5mm Dia, 2.54mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 4 Leads, Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,790.72000kr.2,790.72
Unit Price without VAT:kr.2,790.72000
Unit Price with VAT:kr.3,488.40000