OAT900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OET905

DigiKey Part Number
1053-OET905-ND
Manufacturer
Manufacturer Product Number
OET905
Description
EC FAN TRAY 9 POS 80-265V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 9 Fans, 1204 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
80 ~ 265 VAC
Specifications
Fan Tray, AC, 9 Fans, 1204 CFM
Size / Dimension
19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,844.77000kr.2,844.77
5kr.2,631.60000kr.13,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,844.77000
Unit Price with VAT:kr.3,555.96250