
ODT304 | |
|---|---|
DigiKey Part Number | 1053-ODT304-ND |
Manufacturer | |
Manufacturer Product Number | ODT304 |
Description | 3 FAN TRAY DC 48V 330CFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 3 Fans, 330 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Category | Voltage - Input 48VDC |
Manufacturer Orion Fans | Specifications Fan Tray, DC, 3 Fans, 330 CFM |
Series | Size / Dimension 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Active | Base Product Number |
Type Fan Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,554.00000 | kr.1,554.00 |
| Unit Price without VAT: | kr.1,554.00000 |
|---|---|
| Unit Price with VAT: | kr.1,942.50000 |

