
ODT301S | |
|---|---|
DigiKey Part Number | 1053-ODT301S-ND |
Manufacturer | |
Manufacturer Product Number | ODT301S |
Description | 3 FAN TRAY DC 12V 330CFM SHORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 3 Fans, 330 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Manufacturer Orion Fans | Specifications Fan Tray, DC, 3 Fans, 330 CFM |
Series | Size / Dimension 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Active | Base Product Number |
Type Fan Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,457.50000 | kr.1,457.50 |
| Unit Price without VAT: | kr.1,457.50000 |
|---|---|
| Unit Price with VAT: | kr.1,821.87500 |

