Rack Fan Tray, DC, 3 Fans, 330 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODT301

DigiKey Part Number
1053-ODT301-ND
Manufacturer
Manufacturer Product Number
ODT301
Description
3 FAN TRAY DC 12V 330CFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, DC, 3 Fans, 330 CFM 19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12VDC
Manufacturer
Orion Fans
Specifications
Fan Tray, DC, 3 Fans, 330 CFM
Series
Size / Dimension
19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Base Product Number
Type
Fan Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,457.50000kr.1,457.50
Manufacturers Standard Package
Unit Price without VAT:kr.1,457.50000
Unit Price with VAT:kr.1,821.87500