
OD4020-12MSS10A | |
|---|---|
DigiKey Part Number | 1053-OD4020-12MSS10A-ND |
Manufacturer | |
Manufacturer Product Number | OD4020-12MSS10A |
Description | Thermal Products |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 7.5 CFM (0.210m³/min) 4 Wire Leads |
Category | Noise 30.3dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.100A |
Width 20.00mm | Voltage Range 8 ~ 13.8VDC |
Air Flow 7.5 CFM (0.210m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 45°C |
Fan Type | Base Product Number |
Features Auto Restart, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.62.88646 | kr.31,443.23 |
| Unit Price without VAT: | kr.62.88646 |
|---|---|
| Unit Price with VAT: | kr.78.60808 |

