
ODB22599-24HB10A | |
|---|---|
DigiKey Part Number | 1053-1800-ND |
Manufacturer | |
Manufacturer Product Number | ODB22599-24HB10A |
Description | FAN IMP MTRZD 225X99MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 225mm Dia Ball 835.0 CFM (23.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB22599-24HB10A Models |
Category | Noise 55.0dB |
Mfr | Power (Watts) 110.4 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 149°F (-10 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Round - 225mm Dia | Weight 3.3 lbs (1.5 kg) |
Width 99.00mm | Current Rating (Amps) 4.6A |
Air Flow 835.0 CFM (23.38m³/min) | Voltage Range 16 ~ 28VDC |
Static Pressure 2.050 in H2O (510.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.883.95500 | kr.3,535.82 |
| Unit Price without VAT: | kr.883.95500 |
|---|---|
| Unit Price with VAT: | kr.1,104.94375 |

