
ODB19069-24HB10A | |
|---|---|
DigiKey Part Number | 1053-1796-ND |
Manufacturer | |
Manufacturer Product Number | ODB19069-24HB10A |
Description | FAN IMP MTRZD 189.5X68.5MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 189.5mm Dia Ball 395.0 CFM (11.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB19069-24HB10A Models |
Category | Power (Watts) 108 W |
Mfr | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 149°F (-10 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Round - 189.5mm Dia | Weight 2.205 lb (1 kg) |
Width 68.50mm | Current Rating (Amps) 4.5A |
Air Flow 395.0 CFM (11.06m³/min) | Voltage Range 16 ~ 28VDC |
Static Pressure 2.000 in H2O (498.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 75.0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.811.66250 | kr.3,246.65 |
| Unit Price without VAT: | kr.811.66250 |
|---|---|
| Unit Price with VAT: | kr.1,014.57813 |

