
ODB13391-24HB10A | |
|---|---|
DigiKey Part Number | 1053-1791-ND |
Manufacturer | |
Manufacturer Product Number | ODB13391-24HB10A |
Description | FAN IMP MTRZD 133.5X91MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 133.5mm Dia Ball 257.0 CFM (7.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB13391-24HB10A Models |
Category | Power (Watts) 63.6 W |
Mfr | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 149°F (-10 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Round - 133.5mm Dia | Weight 1.543 lb (700.0 g) |
Width 91.00mm | Current Rating (Amps) 2.65A |
Air Flow 257.0 CFM (7.20m³/min) | Voltage Range 16 ~ 28VDC |
Static Pressure 1.900 in H2O (473.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 68.0dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.613.22083 | kr.7,358.65 |
| Unit Price without VAT: | kr.613.22083 |
|---|---|
| Unit Price with VAT: | kr.766.52604 |

