
OD9238-48LB | |
|---|---|
DigiKey Part Number | 1053-OD9238-48LB-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-48LB |
Description | Thermal Products |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 50.2dB(A) |
Series | Power (Watts) 7.2 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 0.150A |
Air Flow 78.0 CFM (2.18m³/min) | Voltage Range 28 ~ 52VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.147.91854 | kr.73,959.27 |
| Unit Price without VAT: | kr.147.91854 |
|---|---|
| Unit Price with VAT: | kr.184.89818 |

