Similar
Similar
Similar
Similar
Similar
Similar
Similar

OD9225-12HHB | |
|---|---|
DigiKey Part Number | OD9225-12HHB-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-12HHB |
Description | FAN AXIAL 92.5X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 65.7 CFM (1.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9225-12HHB Models |
Category | Noise 43.0dB |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.290A |
Width 25.00mm | Voltage Range 8 ~ 13.8VDC |
Air Flow 65.7 CFM (1.84m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.270 in H2O (67.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0912SH-TZUG | Delta Electronics | 308 | 603-1761-ND | kr.146.45000 | Similar |
| CFM-9225V-139-416 | Same Sky (Formerly CUI Devices) | 1.760 | CFM-9225V-139-416-ND | kr.95.29000 | Similar |
| CFM-9225V-142-437 | Same Sky (Formerly CUI Devices) | 212 | 102-5612-ND | kr.95.29000 | Similar |
| EEC0251B2-000U-A99 | Sunon Fans | 2.102 | 259-1480-ND | kr.103.85000 | Similar |
| FFB0812SH-F00 | Delta Electronics | 1.849 | 603-1420-ND | kr.165.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.61.07321 | kr.31,758.07 |
| Unit Price without VAT: | kr.61.07321 |
|---|---|
| Unit Price with VAT: | kr.76.34151 |










