



OD8032-12MB | |
---|---|
DigiKey Part Number | 1053-1664-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-12MB |
Description | FAN AXIAL 80.5X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-12MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 32.00mm | |
Air Flow | 44.0 CFM (1.23m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 8 ~ 17VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.106.94000 | kr.106.94 |
10 | kr.87.84600 | kr.878.46 |
40 | kr.77.00800 | kr.3,080.32 |
80 | kr.71.94475 | kr.5,755.58 |
120 | kr.71.28000 | kr.8,553.60 |
Unit Price without VAT: | kr.106.94000 |
---|---|
Unit Price with VAT: | kr.133.67500 |