Direct
Similar
Similar
Similar
Similar
Similar
Similar

OD8015-24MS | |
|---|---|
DigiKey Part Number  | OD8015-24MS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OD8015-24MS  | 
Description  | FAN AXIAL 80X15MM 24VDC WIRE  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 2 Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | OD8015-24MS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 80mm L x 80mm H  | |
Width  | 15.00mm  | |
Air Flow  | -  | |
Static Pressure  | -  | |
Bearing Type  | Sleeve  | |
Fan Type  | ||
Features  | -  | |
Noise  | -  | |
RPM  | -  | |
Termination  | 2 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | -  | |
Approval Agency  | cURus, TUV  | |
Weight  | -  | |
Current Rating (Amps)  | -  | |
Voltage Range  | -  | |
Material - Frame  | Polybutylene Terephthalate (PBT), Fiberglass Reinforced  | |
Material - Blade  | Polybutylene Terephthalate (PBT), Fiberglass Reinforced  | |
Lifetime @ Temp.  | -  | |
Base Product Number  | 












