OD6025-24HHBIP68 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 1.743
Unit Price: kr.82.55000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD6025-24HHBIP68

DigiKey Part Number
OD6025-24HHBIP68-ND
Manufacturer
Manufacturer Product Number
OD6025-24HHBIP68
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2.8 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.141 lb (63.96 g)
Width
25.00mm
Current Rating (Amps)
0.150A
Air Flow
32.0 CFM (0.896m³/min)
Voltage Range
15 ~ 26VDC
Static Pressure
0.240 in H2O (59.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
60000 Hrs @ 45°C
Features
Auto Restart
Base Product Number
Noise
32.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD6025-24HHBOrion Fans1.7431053-1243-NDkr.82.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
600kr.111.01213kr.66,607.28
Unit Price without VAT:kr.111.01213
Unit Price with VAT:kr.138.76516