



OD6025-05LB | |
|---|---|
DigiKey Part Number | 1053-1461-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-05LB |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 13.0 CFM (0.364m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6025-05LB Models |
Category | Features Auto Restart |
Mfr | Noise 18.0dB |
Series | Power (Watts) 500 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency cURus, TUV |
Width 25.00mm | Weight 0.141 lb (63.96 g) |
Air Flow 13.0 CFM (0.364m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 45°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.18000 | kr.87.18 |
| 10 | kr.70.50700 | kr.705.07 |
| 40 | kr.61.24125 | kr.2,449.65 |
| 80 | kr.56.96100 | kr.4,556.88 |
| 120 | kr.55.13900 | kr.6,616.68 |
| Unit Price without VAT: | kr.87.18000 |
|---|---|
| Unit Price with VAT: | kr.108.97500 |











