



OD6015-12MB | |
|---|---|
DigiKey Part Number | 1053-1231-ND |
Manufacturer | |
Manufacturer Product Number | OD6015-12MB |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.0 CFM (0.392m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6015-12MB Models |
Category | Features Auto Restart |
Mfr | Noise 29.0dB |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.079 lb (35.83 g) |
Width 15.00mm | Current Rating (Amps) 0.080A |
Air Flow 14.0 CFM (0.392m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.18000 | kr.87.18 |
| 10 | kr.70.50700 | kr.705.07 |
| 25 | kr.64.28520 | kr.1,607.13 |
| 50 | kr.59.83560 | kr.2,991.78 |
| 100 | kr.55.63920 | kr.5,563.92 |
| 390 | kr.55.13897 | kr.21,504.20 |
| Unit Price without VAT: | kr.87.18000 |
|---|---|
| Unit Price with VAT: | kr.108.97500 |


















