
OD127AP-24LB | |
|---|---|
DigiKey Part Number | 1053-OD127AP-24LB-ND |
Manufacturer | |
Manufacturer Product Number | OD127AP-24LB |
Description | DC FAN 24V 127X38MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 30.0dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 127mm L x 127mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.50mm | Current Rating (Amps) 0.150A |
Air Flow 86.0 CFM (2.41m³/min) | Voltage Range 21 ~ 26.4VDC |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.272.40444 | kr.136,202.22 |
| Unit Price without VAT: | kr.272.40444 |
|---|---|
| Unit Price with VAT: | kr.340.50555 |

