
OD127AP-24HB | |
|---|---|
DigiKey Part Number | 1053-1172-ND |
Manufacturer | |
Manufacturer Product Number | OD127AP-24HB |
Description | FAN AXIAL 127X38.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Current Rating (Amps) 0.430A |
Size / Dimension Square - 127mm L x 127mm H | Voltage Range 12 ~ 27.6VDC |
Width 38.50mm | Material - Frame Aluminum |
Air Flow 140.0 CFM (3.92m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.410 in H2O (102.1 Pa) | Lifetime @ Temp. 60000 Hrs @ 45°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4114N/2HU-272 | ebm-papst Inc. | 42 | 381-2804-ND | kr.797.76000 | Similar |
| 4114NHU-295 | ebm-papst Inc. | 140 | 381-2803-ND | kr.657.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.336.78000 | kr.336.78 |
| 10 | kr.269.31100 | kr.2,693.11 |
| 40 | kr.233.11700 | kr.9,324.68 |
| 80 | kr.229.95175 | kr.18,396.14 |
| Unit Price without VAT: | kr.336.78000 |
|---|---|
| Unit Price with VAT: | kr.420.97500 |




