OD1238-48HSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: kr.0.00000
Datasheet
OD1238 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238-48HSS

DigiKey Part Number
OD1238-48HSS-ND
Manufacturer
Manufacturer Product Number
OD1238-48HSS
Description
FAN AXIAL 120X38.5MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Sealed Sleeve 100.0 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-48HSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
-
Noise
42.0dB
Power (Watts)
4.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
28 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.