
OD1238-24MBXC | |
|---|---|
DigiKey Part Number | OD1238-24MBXC-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24MBXC |
Description | FAN AXIAL 120X38.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-24MBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.0dB | |
Power (Watts) | 16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.680A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.70000 | kr.173.70 |
| 10 | kr.143.75700 | kr.1,437.57 |
| Unit Price without VAT: | kr.173.70000 |
|---|---|
| Unit Price with VAT: | kr.217.12500 |












