


OD1238-24MB | |
|---|---|
DigiKey Part Number | 1053-1458-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24MB |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 95.0 CFM (2.66m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-24MB Models |
Category | Noise 41.0dB |
Mfr | Power (Watts) 6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.72 lb (326.59 g) |
Width 38.00mm | Current Rating (Amps) 0.230A |
Air Flow 95.0 CFM (2.66m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 45°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.62000 | kr.162.62 |
| 10 | kr.133.10200 | kr.1,331.02 |
| 40 | kr.128.51825 | kr.5,140.73 |
| Unit Price without VAT: | kr.162.62000 |
|---|---|
| Unit Price with VAT: | kr.203.27500 |











