
OD1238-24LS01A | |
|---|---|
DigiKey Part Number | OD1238-24LS01A-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24LS01A |
Description | FAN AXIAL 120X38.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 73.0 CFM (2.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-24LS01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 73.0 CFM (2.04m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 33.0dB | |
Power (Watts) | 4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |




