Similar

OD1238-24LBXC01A | |
|---|---|
DigiKey Part Number  | OD1238-24LBXC01A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OD1238-24LBXC01A  | 
Description  | FAN AXIAL 120X38.5MM 24VDC WIRE  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 3 Wire Leads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | OD1238-24LBXC01A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 120mm L x 120mm H  | |
Width  | 38.50mm  | |
Air Flow  | 150.0 CFM (4.20m³/min)  | |
Static Pressure  | 0.380 in H2O (94.6 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Auto Restart, Speed Sensor (Tach)  | |
Noise  | 52.0dB  | |
Power (Watts)  | 9 W  | |
RPM  | ||
Termination  | 3 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 158°F (-10 ~ 70°C)  | |
Approval Agency  | cURus, TUV  | |
Weight  | -  | |
Current Rating (Amps)  | 0.420A  | |
Voltage Range  | -  | |
Material - Frame  | Polybutylene Terephthalate (PBT), Fiberglass Reinforced  | |
Material - Blade  | Polybutylene Terephthalate (PBT), Fiberglass Reinforced  | |
Lifetime @ Temp.  | 65000 Hrs @ 45°C  | |
Base Product Number  | 




