
OD1238-24HBVXE | |
|---|---|
DigiKey Part Number | 1053-OD1238-24HBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24HBVXE |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 235.5 CFM (6.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 60.4dB(A) |
Series | Power (Watts) 46.3 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 1.9A |
Air Flow 235.5 CFM (6.59m³/min) | Voltage Range 16 ~ 26VDC |
Static Pressure 1.600 in H2O (398.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.94000 | kr.268.94 |
| 10 | kr.215.44000 | kr.2,154.40 |
| 25 | kr.195.98720 | kr.4,899.68 |
| 50 | kr.182.23820 | kr.9,111.91 |
| 100 | kr.181.24160 | kr.18,124.16 |
| Unit Price without VAT: | kr.268.94000 |
|---|---|
| Unit Price with VAT: | kr.336.17500 |











