
OD1238-12HBVXE10A | |
|---|---|
DigiKey Part Number | 1053-OD1238-12HBVXE10A-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12HBVXE10A |
Description | FAN 12VDC 120X38MM PWM/TACH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 235.5 CFM (6.59m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 235.5 CFM (6.59m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 60.6dB(A) | |
Power (Watts) | 46.3 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 3.80A | |
Voltage Range | 9 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.201.63025 | kr.8,065.21 |
| Unit Price without VAT: | kr.201.63025 |
|---|---|
| Unit Price with VAT: | kr.252.03781 |













