MFG_OA406-IEC-PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAT615-IEC

DigiKey Part Number
1053-OAT615-IEC-ND
Manufacturer
Manufacturer Product Number
OAT615-IEC
Description
6 FAN TRAY 90-264VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 6 Fans, 160 CFM 19.00" L x 3.08" W x 1.75" H (482.6mm x 78.2mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
90 ~ 264VAC
Specifications
Fan Tray, AC, 6 Fans, 160 CFM
Size / Dimension
19.00" L x 3.08" W x 1.75" H (482.6mm x 78.2mm x 44.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,599.86000kr.1,599.86
Manufacturers Standard Package
Unit Price without VAT:kr.1,599.86000
Unit Price with VAT:kr.1,999.82500