
OAB22599-11-1B | |
|---|---|
DigiKey Part Number | 1053-1628-ND |
Manufacturer | |
Manufacturer Product Number | OAB22599-11-1B |
Description | FAN IMP MTRZD 225X99 115V W/CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 770.0 CFM (21.56m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OAB22599-11-1B Models |
Category | Noise 71.0dB |
Manufacturer Orion Fans | Power (Watts) 160W |
Series | RPM 2950 RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Size / Dimension Round - 225mm Dia | Weight 5.1 lbs (2.3 kg) |
Width 99.00mm | Current Rating (Amps) 1.41A |
Air Flow 770.0 CFM (21.56m³/min) | Material - Frame Aluminum |
Static Pressure 2.600 in H2O (647.7 Pa) | Material - Blade Thermoplastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Motorized Impellers | Base Product Number |
Features Permanent Split Capacitor Motor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,181.08000 | kr.1,181.08 |
| 16 | kr.891.48750 | kr.14,263.80 |
| 32 | kr.869.86000 | kr.27,835.52 |
| Unit Price without VAT: | kr.1,181.08000 |
|---|---|
| Unit Price with VAT: | kr.1,476.35000 |


