


OA80AP-11-1TS | |
|---|---|
DigiKey Part Number | 1053-1468-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-11-1TS |
Description | FAN AXIAL 80X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA80AP-11-1TS Models |
Category | Noise 36.0dB |
Manufacturer Orion Fans | Power (Watts) 9.00W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 122°F (-10 ~ 50°C) |
Voltage - Rated 115VAC | Approval Agency cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.120A |
Width 38.00mm | Voltage Range 103 ~ 126VAC |
Air Flow 30.0 CFM (0.840m³/min) | Material - Frame Aluminum |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.28000 | kr.156.28 |
| 10 | kr.125.76700 | kr.1,257.67 |
| 25 | kr.114.52560 | kr.2,863.14 |
| 72 | kr.102.52667 | kr.7,381.92 |
| 144 | kr.102.11847 | kr.14,705.06 |
| Unit Price without VAT: | kr.156.28000 |
|---|---|
| Unit Price with VAT: | kr.195.35000 |
















