
OA280LFGH111T | |
|---|---|
DigiKey Part Number | 1053-1774-ND |
Manufacturer | |
Manufacturer Product Number | OA280LFGH111T |
Description | FAN AXIAL 322.7X133.4MM 115VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 322.7mm L x 322.7mm H Ball 1130.0 CFM (31.64m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Features Capacitor, Kit, Thermal Overload Protector (TOP) |
Manufacturer Orion Fans | Noise 70.0dB |
Series | Power (Watts) 148W |
Packaging Box | RPM 2700 RPM |
Part Status Active | Termination Terminal Block |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Size / Dimension Square - 322.7mm L x 322.7mm H | Approval Agency cURus, TUV |
Width 133.4mm | Voltage Range 100 ~ 125VAC |
Air Flow 1130.0 CFM (31.64m³/min) | Material - Frame Aluminum |
Static Pressure 0.650 in H2O (161.9 Pa) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,728.15500 | kr.3,456.31 |
| Unit Price without VAT: | kr.1,728.15500 |
|---|---|
| Unit Price with VAT: | kr.2,160.19375 |


