OA280LFGxx1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA280LFGxx1T
Orion Louvered Filter Fan Kits | Digi-Key Daily

OA280LFG221T

DigiKey Part Number
1053-1577-ND
Manufacturer
Manufacturer Product Number
OA280LFG221T
Description
FAN AXIAL 323X141.5MM 230VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 320mm L x 320mm H Ball 1130.0 CFM (31.64m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 320mm L x 320mm H
Width
141.5mm
Air Flow
1130.0 CFM (31.64m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit, Thermal Overload Protector (TOP)
Noise
70.0dB
Power (Watts)
158W
RPM
2700 RPM
Termination
Terminal Block
Ingress Protection
-
Operating Temperature
-40 ~ 140°F (-40 ~ 60°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.820A
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2kr.1,385.46000kr.2,770.92
Unit Price without VAT:kr.1,385.46000
Unit Price with VAT:kr.1,731.82500