OA280AP-22-1TB1868_view1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA280AP-22-1TB1868_view1
OA280AP-22-1TB1868_view2
OA280AP-22-1TB1868_view3

OA280AP-22-1TB1868

DigiKey Part Number
1053-OA280AP-22-1TB1868-ND
Manufacturer
Manufacturer Product Number
OA280AP-22-1TB1868
Description
FAN 230AC 280X280X89MM IP68 TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball 1300.0 CFM (36.40m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA280AP-22-1TB1868 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 280mm L x 280mm H
Width
89.00mm
Air Flow
1300.0 CFM (36.40m³/min)
Static Pressure
0.750 in H2O (186.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
73.0dB
Power (Watts)
210W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
7.4 lbs (3.4 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,560.45000kr.1,560.45
10kr.1,255.94400kr.12,559.44
25kr.1,201.15000kr.30,028.75
Manufacturers Standard Package
Unit Price without VAT:kr.1,560.45000
Unit Price with VAT:kr.1,950.56250