
OA280AP-11-1TB1869K | |
|---|---|
DigiKey Part Number | 1053-OA280AP-11-1TB1869K-ND |
Manufacturer | |
Manufacturer Product Number | OA280AP-11-1TB1869K |
Description | AC FAN, IP69K, 280X280X89MM, 115 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 1300.0 CFM (36.40m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA280AP-11-1TB1869K Models |
Category | Noise 73.0dB |
Manufacturer Orion Fans | Power (Watts) 210W |
Series | RPM 3200 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Rated 115VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Square - 280mm L x 280mm H | Approval Agency CE, cURus, TUV, UR |
Width 89.00mm | Weight 7.4 lbs (3.4 kg) |
Air Flow 1300.0 CFM (36.40m³/min) | Material - Frame Aluminum |
Static Pressure 0.750 in H2O (186.8 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 55°C |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,086.68000 | kr.2,086.68 |
| 10 | kr.1,649.54100 | kr.16,495.41 |
| 25 | kr.1,592.60280 | kr.39,815.07 |
| Unit Price without VAT: | kr.2,086.68000 |
|---|---|
| Unit Price with VAT: | kr.2,608.35000 |






