
OA254EC-11-1TBXC | |
---|---|
DigiKey Part Number | 1053-1884-ND |
Manufacturer | |
Manufacturer Product Number | OA254EC-11-1TBXC |
Description | EC FAN 254X89MM 115VAC TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA254EC-11-1TBXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 830.0 CFM (23.24m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 70.0dB | |
Power (Watts) | 75.0W | |
RPM | 2750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 1.05A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,300.54000 | kr.1,300.54 |
10 | kr.1,047.84000 | kr.10,478.40 |
25 | kr.991.12440 | kr.24,778.11 |
Unit Price without VAT: | kr.1,300.54000 |
---|---|
Unit Price with VAT: | kr.1,625.67500 |