



OA2547AP-22-1TB1868 | |
---|---|
DigiKey Part Number | 1053-OA2547AP-22-1TB1868-ND |
Manufacturer | |
Manufacturer Product Number | OA2547AP-22-1TB1868 |
Description | FAN 230AC 254X254X89MM IP68 TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA2547AP-22-1TB1868 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 1000.0 CFM (28.00m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 70.0dB | |
Power (Watts) | 105W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 5.6 lbs (2.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,172.74000 | kr.1,172.74 |
10 | kr.945.47800 | kr.9,454.78 |
25 | kr.888.47880 | kr.22,211.97 |
Unit Price without VAT: | kr.1,172.74000 |
---|---|
Unit Price with VAT: | kr.1,465.92500 |