Fan Tubeaxial 115VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OA2547AP-11-1WB1869K

DigiKey Part Number
1053-OA2547AP-11-1WB1869K-ND
Manufacturer
Manufacturer Product Number
OA2547AP-11-1WB1869K
Description
AC FAN, IP69K, 254X254X89MM, 115
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA2547AP-11-1WB1869K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
70.0dB
Manufacturer
Orion Fans
Power (Watts)
105W
Series
RPM
3250 RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Voltage - Rated
115VAC
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Size / Dimension
Round - 254mm Dia
Approval Agency
CE, cURus, TUV, UR
Width
89.00mm
Weight
5.6 lbs (2.5 kg)
Air Flow
1000.0 CFM (28.00m³/min)
Material - Frame
Aluminum
Static Pressure
0.600 in H2O (149.5 Pa)
Material - Blade
Steel
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 55°C
Fan Type
Tubeaxial
Base Product Number
Features
Capacitor, Thermal Overload Protector (TOP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,428.97000kr.1,428.97
10kr.1,131.83600kr.11,318.36
25kr.1,064.94760kr.26,623.69
Manufacturers Standard Package
Unit Price without VAT:kr.1,428.97000
Unit Price with VAT:kr.1,786.21250