


OA2547AN-22-1TB1856 | |
|---|---|
DigiKey Part Number | 1053-1552-ND |
Manufacturer | |
Manufacturer Product Number | OA2547AN-22-1TB1856 |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA2547AN-22-1TB1856 Models |
Category | Noise 70.0dB |
Manufacturer Orion Fans | Power (Watts) 105W |
Series | RPM 3250 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Round - 254mm Dia | Approval Agency cURus, TUV |
Width 89.00mm | Weight 5.9 lbs (2.7 kg) |
Air Flow 1000.0 CFM (28.00m³/min) | Voltage Range 200 ~ 240VAC |
Static Pressure 0.600 in H2O (149.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 55°C |
Features Capacitor, Thermal Overload Protector (TOP) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,092.07000 | kr.1,092.07 |
| 12 | kr.849.95083 | kr.10,199.41 |
| 30 | kr.800.38067 | kr.24,011.42 |
| Unit Price without VAT: | kr.1,092.07000 |
|---|---|
| Unit Price with VAT: | kr.1,365.08750 |












