Similar



OA2543AN-22-1TB1856 | |
|---|---|
DigiKey Part Number | 1053-1548-ND |
Manufacturer | |
Manufacturer Product Number | OA2543AN-22-1TB1856 |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA2543AN-22-1TB1856 Models |
Category | Noise 67.0dB |
Manufacturer Orion Fans | Power (Watts) 105W |
Series | RPM 3300 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Round - 254mm Dia | Approval Agency cURus, TUV |
Width 89.00mm | Weight 4.6 lbs (2.1 kg) |
Air Flow 930.0 CFM (26.04m³/min) | Voltage Range 200 ~ 240VAC |
Static Pressure 1.070 in H2O (266.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 55°C |
Features Capacitor, Thermal Overload Protector (TOP) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKA2-25489QBHT3F | Qualtek | 10 | Q607-ND | kr.598.88000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.812.09000 | kr.4,872.54 |
| Unit Price without VAT: | kr.812.09000 |
|---|---|
| Unit Price with VAT: | kr.1,015.11250 |




