OA2543AN-11-1TB1856 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 174
Unit Price: kr.93.72000
Datasheet
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Terminals
OA2543AN_Metal_series_view2

OA2543AN-11-1TB1856

DigiKey Part Number
1053-1546-ND
Manufacturer
Manufacturer Product Number
OA2543AN-11-1TB1856
Description
FAN AXIAL 254X89MM 115VAC TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA2543AN-11-1TB1856 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
67.0dB
Manufacturer
Orion Fans
Power (Watts)
105W
Series
RPM
3300 RPM
Packaging
Box
Termination
2 Terminals
Part Status
Active
Ingress Protection
IP56 - Dust Protected, Water Resistant
Voltage - Rated
115VAC
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Size / Dimension
Round - 254mm Dia
Approval Agency
cURus, TUV
Width
89.00mm
Weight
4.6 lbs (2.1 kg)
Air Flow
930.0 CFM (26.04m³/min)
Voltage Range
100 ~ 120VAC
Static Pressure
1.070 in H2O (266.5 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Metal
Fan Type
Tubeaxial
Lifetime @ Temp.
50000 Hrs @ 55°C
Features
Capacitor, Thermal Overload Protector (TOP)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FKA2-25489NBHT3FQualtek174Q605-NDkr.93.72000Similar
Available To Order
Factory Stock: 78
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Box
QuantityUnit PriceExt Price
6kr.812.09000kr.4,872.54
Unit Price without VAT:kr.812.09000
Unit Price with VAT:kr.1,015.11250