OA205AP-IP69K-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA205AP-11-1WB1869K

DigiKey Part Number
1053-OA205AP-11-1WB1869K-ND
Manufacturer
Manufacturer Product Number
OA205AP-11-1WB1869K
Description
AC FAN, IP69K, 205X205X72MM, 115
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 205mm L x 205mm H Ball 590.0 CFM (16.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA205AP-11-1WB1869K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 205mm L x 205mm H
Width
72.00mm
Air Flow
590.0 CFM (16.52m³/min)
Static Pressure
0.860 in H2O (214.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
67.0dB
Power (Watts)
80.0W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
5.2 lbs (2.4 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 162
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,159.36000kr.1,159.36
10kr.934.75200kr.9,347.52
25kr.877.76000kr.21,944.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,159.36000
Unit Price with VAT:kr.1,449.20000