OA200EC-22-1WB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Orion Fans
In Stock: 10
Unit Price: kr.897.20000
Datasheet
OA200EC-xx-1WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA200EC-xx-1WB
Harsh Environment Fans

OA200EC-22-1WB

DigiKey Part Number
1053-1779-ND
Manufacturer
Manufacturer Product Number
OA200EC-22-1WB
Description
FAN 250X76MM 230VAC DUAL SPEED E
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 250mm Dia Ball 290.0 ~ 460.0 CFM (8.12 ~ 12.88m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA200EC-22-1WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 250mm Dia
Width
76.10mm
Air Flow
290.0 ~ 460.0 CFM (8.12 ~ 12.88m³/min)
Static Pressure
0.280/0.460 in H2O (69.7/114.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Speed, Electronic Commutation (EC), Thermal Overload Protector (TOP)
Noise
44/55dB
Power (Watts)
8.50W, 27.00W
RPM
1400/2200 RPM
Termination
3 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
cURus, TUV
Weight
2.2 lbs (997.9 g)
Current Rating (Amps)
0.08/0.24A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Metal
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes