



OA180AP-11-1WB | |
---|---|
DigiKey Part Number | 1053-1049-ND |
Manufacturer | |
Manufacturer Product Number | OA180AP-11-1WB |
Description | FAN AXIAL 180X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 409.0 CFM (11.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA180AP-11-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 89.00mm | |
Air Flow | 409.0 CFM (11.45m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 62.0dB | |
Power (Watts) | 70.0W | |
RPM | 3175 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 4 lbs (1.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.600.19000 | kr.600.19 |
10 | kr.486.08600 | kr.4,860.86 |
30 | kr.437.99900 | kr.13,139.97 |
Unit Price without VAT: | kr.600.19000 |
---|---|
Unit Price with VAT: | kr.750.23750 |