
OA180AN-11-2TB1856 | |
|---|---|
DigiKey Part Number | 1053-OA180AN-11-2TB1856-ND |
Manufacturer | |
Manufacturer Product Number | OA180AN-11-2TB1856 |
Description | 115VAC 176X176X89MM METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 176mm L x 176mm H Ball 275.0 CFM (7.70m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 176mm L x 176mm H | |
Width | 89.00mm | |
Air Flow | 275.0 CFM (7.70m³/min) | |
Static Pressure | 0.530 in H2O (132.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 52.0dB(A) | |
Power (Watts) | 65.0W | |
RPM | 2250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.535.75315 | kr.107,150.63 |
| Unit Price without VAT: | kr.535.75315 |
|---|---|
| Unit Price with VAT: | kr.669.69144 |

